STMicroelectronics STM32L010RBT6

Ultra-low-power value line Arm Cortex-M0+ MCU with 128-Kbyte of Flash memory and 32 MHz CPU
$ 1.602
Production

Price and Stock

Inventory History

3 month trend:
-98.70%

CAD Models

Download STMicroelectronics STM32L010RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L010RBT6 provided by its distributors.

Ultra-low-power value line Arm Cortex-M0+ MCU with 128-Kbyte of Flash memory and 32 MHz CPU
Ciiva
MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 64-Pin LQFP Tray
ARM-M0 32MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 128 kB Flash 20 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
STMICROELECTRONICS - STM32L010RBT6 - MCU, 32BIT, 32MHZ, LQFP-64
Mcu, 32Bit, 32Mhz, Lqfp-64; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:20Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L010RBT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics