STMicroelectronics STM32H757BIT6

ARM MCU, 32-bit, ARM Cortex-M7F, ARM Cortex-M4F, 480 MHz, 2 MB, 800 KB, 208 Pins, LQFP
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H757BIT6.

TME

Datasheet252 pages3 years ago

Inventory History

3 month trend:
-35.70%

CAD Models

Download STMicroelectronics STM32H757BIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32H757BIT6 provided by its distributors.

ARM MCU, 32-bit, ARM Cortex-M7F, ARM Cortex-M4F, 480 MHz, 2 MB, 800 KB, 208 Pins, LQFP
MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 480MHz, CMOS, PQFP208
Mcu, 32Bit, 480Mhz, Lqfp-208 Rohs Compliant: Yes |Stmicroelectronics STM32H757BIT6
STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - LQFP-208
IC MCU 32BIT 2MB FLASH 208LQFP / ARM® Cortex®-M4/M7 series Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 208-LQFP (28x28)
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, with security services support, SMPS, MIPI-DSI
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics