STMicroelectronics STM32H755BIT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4/M7 CPU, 480MHz, CMOS, PQFP208
$ 12.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H755BIT6.

IHS

Datasheet256 pages3 years ago

TME

Inventory History

3 month trend:
-6.82%

CAD Models

Download STMicroelectronics STM32H755BIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32H755BIT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4/M7 CPU, 480MHz, CMOS, PQFP208
MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray
Arm Mcu, 32Bit, 480Mhz, Lqfp-208 Rohs Compliant: Yes |Stmicroelectronics STM32H755BIT6
GULL WING QUAD Surface Mount FLASH Microcontroller -40C~85C TA 48MHz 28mm 1M x 8
IC MCU 32BIT 2MB FLASH 208LQFP / ARM® Cortex®-M4/M7 series Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 208-LQFP (28x28)
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, with security services support, SMPS
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics