STMicroelectronics STM32H750IBK6

MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Tray
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H750IBK6.

IHS

Datasheet337 pages3 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.16%

CAD Models

Download STMicroelectronics STM32H750IBK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32H750IBK6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PBGA201
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 400 MHz, 128 KB
Microcontrollers (MCU); STM32H750IBK6; STMICROELECTRONICS; 480 MHz; 1 MB; 2; 140
ARM-MSeries 480MHz UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128Kbytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
Ciiva
2.4V~3.6V 1MB FLASH 128KB DMA;LCD/LED 140 1 1.62V 3.6V 480MHz CAN,Ethernet,I2C,I2S,SPI,UART,USART,USB A/D 36x16b; D/A 2x12b 32bit ARM,ARM Cortex M7 UFBGA-176 10mm*10mm*600¦Ìm
Mcu, 32Bit, 400Mhz, Ufbga-176; Product Range:Stm32 Family Stm32H7 Series Microcontrollers; Architecture:Arm Cortex-M7; No. Of Bits:32Bit; Cpu Speed:400Mhz; Program Memory Size:128Kb; Ram Memory Size:1Mb; No. Of Pins:176Pins; Mcu Caserohs Compliant: Yes |Stmicroelectronics STM32H750IBK6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics