STMicroelectronics STM32H735G-DK

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 145.477
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H735G-DK.

Future Electronics

Datasheet276 pages5 years ago
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+35.86%

Descriptions

Descriptions of STMicroelectronics STM32H735G-DK provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32H735IGK6U Microcontroller Discovery Kit 16MB RAM 1MB/64MB Flash/SPI NOR Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
DISCOVERY KIT, 32BIT, ARM CORTEX-M7F; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32; Core Architecture:ARM; Core Sub-Architecture:Cortex-M7F; Silicon Core Number:STM32H735IGK6U; Product Range:-RoHS Compliant: Yes
Family Name = STM32 / Product Type = Development Board / Frequency MHz = 480 / Program Memory KB = 564 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = RAM / Kit Contents = Discovery Development Board, Breakout Board / Interfaces = Ethernet / Interfaces = Micro USB / Interfaces = MicroSD / Interfaces = 3.5 mm Socket / Interfaces = SMA / Interfaces = CAN / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32H735GDK