STMicroelectronics STM32G484RET6

MCU 32-Bit STM32G484 ARM Cortex-M4 RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
$ 5.388
Production

Price and Stock

Inventory History

3 month trend:
-11.00%

CAD Models

Download STMicroelectronics STM32G484RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G484RET6 provided by its distributors.

MCU 32-Bit STM32G484 ARM Cortex-M4 RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
GULL WING QUAD Surface Mount FLASH Microcontroller -40C~85C TA 48MHz 10mm 128K x 8
ARM-M4 170MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Arm® Cortex®-M4 32b MCU+FPU, up to 512 KB Flash, 170 MHz / 213DMIPS, 128 KB SRA
STMicroelectronics STM32G4, ARM Cortex M4, 64, LQFP, 3CAN
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 512Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration, Crypto AES-256
Ciiva
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 170MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Mcu, 32Bit, 170Mhz; Product Range:Stm32 Family Stm32G4 Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:170Mhz; Program Memory Size:512Kb; Ram Memory Size:128Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32G484RET6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics