STMicroelectronics STM32G431CBU3

MCU 32-Bit STM32G431 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
$ 3.524
Production

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32G431CBU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G431CBU3 provided by its distributors.

MCU 32-Bit STM32G431 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, QCC48
STM32G4 Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-48
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, Medium Analog level integration and various comm Interfaces including USB FS 2.0 , USB Type-C and Power Delivery, CAN-FD
Ciiva
IC MCU 32BIT 128KB FLSH 48UFQFPN / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 170MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Mcu, 32Bit, 170Mhz, Ufqfpn-48; Product Range:Stm32 Family Stm32G4 Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:170Mhz; Program Memory Size:128Kb; Ram Memory Size:32Kb; No. Of Pins:48Pins; Mcu Rohs Compliant: Yes |Stmicroelectronics STM32G431CBU3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics