STMicroelectronics STM32G0C1E-EV

STMicroelectronics Arm Cortex M0+ MCU, ARM Cortex, Evaluation board with STM32G0C1VE MCU
$ 370.54

Inventory History

3 month trend:
+14.47%

Descriptions

Descriptions of STMicroelectronics STM32G0C1E-EV provided by its distributors.

STMicroelectronics Arm Cortex M0+ MCU, ARM Cortex, Evaluation board with STM32G0C1VE MCU
Eval Brd, 32Bit, Arm Cortex-M0+; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:Stm32G0C1Vet6; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM32G0C1E-EV
Family Name = STM32 / Product Type = Evaluation Board / Program Memory kB = 144 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = SRAM / Kit Contents = Motherboard with STM32G0C1VET6 MCU, Legacy Peripheral Daughterboard, Power Delivery Daughterboard / Interfaces = I²C / Interfaces = SPI / Interfaces = MicroSD / Interfaces = RS232 / Interfaces = RS485 / Interfaces = CAN FD / Interfaces = IrDA / Interfaces = USB-C / Interfaces = HDMI / Interfaces = DisplayPort / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32G0C1EEV