STMicroelectronics STM32G081B-EVAL

STM32G0 Series 128 kB Flash 32 kB RAM 64 MHz SMT 32-Bit Microcontroller-LQFP-64
$ 387.5
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G081B-EVAL.

TME

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-11.54%

Descriptions

Descriptions of STMicroelectronics STM32G081B-EVAL provided by its distributors.

STM32G0 Series 128 kB Flash 32 kB RAM 64 MHz SMT 32-Bit Microcontroller-LQFP-64
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
Eval Board, 32Bit, Arm Cortex-M0+; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32G0; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:Stm32G081Rbt6; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM32G081B-EVAL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics