STMicroelectronics STM32G070CBT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP48
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G070CBT6.

ODG (Origin Data Global)

Datasheet96 pages7 years ago

Inventory History

3 month trend:
-4.20%

CAD Models

Download STMicroelectronics STM32G070CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G070CBT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP48
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB
128KB ARM-MSeries 36KB 64MHz FLASH LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARMCortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Microcontrollers (MCU); STM32G070CBT6; STMICROELECTRONICS; 64 MHz; 36 kB; 8; 43
STM32G Series 128 kB Flash 36 kB RAM SMT 32-Bit Microcontroller - LQFP-48
Mainstream Value line, Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V
Ciiva
MCU, 32BIT, 64MHZ, LQFP-48; Product Range:STM32 Family STM32G0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:128KB; No. of Pins:48Pins; Qualification:-
Device Core = ARM® Cortex® M0 / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size kB = 128 / Data Memory Size kB = 128 / Interfaces = I²C / Interfaces = USART / Interfaces = SPI / ADC Channels = 1 / ADC Resolution Bit = 32 / Number of Programmable I/Os = 59 / Number of Timers/Counters = 11 / Supply Voltage Min. = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length = 7 / Width = 7 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics