STMicroelectronics STM32G051K8U6

MCU 32-Bit ARM Cortex-M0+ RISC 64kByte Flash 1.7V to 3.6V 32-Pin UFQFPN Tray
$ 1.12
Production

Price and Stock

Inventory History

3 month trend:
-34.85%

CAD Models

Download STMicroelectronics STM32G051K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2021-05-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G051K8U6 provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 64kByte Flash 1.7V to 3.6V 32-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, QCC32
64KB 1.7V~3.6V ARM-MSeries 64MHz UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM32G0, ARM Cortex M0+, 32, UFQFPN
MCU, 32BIT, 64MHZ, UFQFPN-EP-32; Product Range:STM32 Family STM32G0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:64KB; No. of Pins:32Pins RoHS Compliant: Yes

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics