MCU, 32BIT, 64MHZ, UFQFPN-28; Product Range:STM32 Family STM32G0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:64KB; No. of Pins:28Pins; Qualification:-RoHS Compliant: Yes
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: