STMicroelectronics STM32G051G6U6

MCU 32-Bit ARM Cortex-M0+ RISC 32kByte Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
$ 1.096
Production

Price and Stock

Inventory History

3 month trend:
+12.16%

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2021-05-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G051G6U6 provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 32kByte Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, QCC28
18KB FLASH 32KB 26 3.6V 64MHz I2C,I2S,SPI,UART,USART 32bit ARM,ARM Cortex M0+ UFQFPN-28
MCU, 32BIT, 64MHZ, UFQFPN-28; Product Range:STM32 Family STM32G0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:32KB; No. of Pins:28Pins; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics