STMicroelectronics STM32G0316-DISCO

STMicroelectronics ARM, STM32G031J6, ARM Cortex M0, Discovery Kit with STM32G031J6 MCU
$ 11.633
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G0316-DISCO.

TME

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-9.25%

CAD Models

Download STMicroelectronics STM32G0316-DISCO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of STMicroelectronics STM32G0316-DISCO provided by its distributors.

STMicroelectronics ARM, STM32G031J6, ARM Cortex M0, Discovery Kit with STM32G031J6 MCU
DISCOVERY KIT, 32BIT, ARM CORTEX-M0+; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:STM32G031J6M6U; Product Range:-RoHS Compliant: Yes
Family Name = STM32 / Device Core = ARM® Cortex® M0+ / Bits = 32 / Product Type = Development Board / Frequency MHz = 64 / Program Memory KB = 8 / Memory Size KB = 32 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32G0316DISCO