STMicroelectronics STM32G030F6P6TR

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G030F6P6TR.

Newark

Datasheet94 pages4 years ago

Inventory History

3 month trend:
-0.07%

CAD Models

Download STMicroelectronics STM32G030F6P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G030F6P6TR provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 32 KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PDSO20
Microcontrollers (MCU); STM32G030F6P6TR; STMICROELECTRONICS; 64 MHz; 8 kB; 5; 17
STM32G Series 32 kB Flash 8 kB RAM 64 MHz SMT 32-Bit Microcontroller - TSSOP-20
Mainstream Value-Line Arm Cortex-M0+ MCU with 32 Kbytes of of Flash memory memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V
STMicroelectronics SCT
MCU, 32BIT, 64MHZ, TSSOP-20; Product Range:STM32 Family STM32G0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:32KB; No. of Pins:20Pins; Qualification:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32G030F6P6 TR
  • STM32G030F6P6/TR