STMicroelectronics STM32F723ZET6

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
$ 9.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F723ZET6.

IHS

Datasheet226 pages3 years ago

Future Electronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.09%

CAD Models

Download STMicroelectronics STM32F723ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F723ZET6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller - LQFP-144
ARM-MSeries 216MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronics STM32F7, ARM Cortex M7, 144, LQFP, 1CAN
High-performance and DSP with FPU, ARM(r) Cortex(r)-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
MCU+FPU Cortex-M7 512K Flash LQFP144
MCU, ARM CORTEX-M7, 216MHZ, LQFP-144; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics