STMicroelectronics STM32F723IEK6

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray
$ 10.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F723IEK6.

IHS

Datasheet226 pages3 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.89%

CAD Models

Download STMicroelectronics STM32F723IEK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F723IEK6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176
ARM-MSeries 216MHz UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
High-performance and DSP with FPU, ARM(r) Cortex-(r)M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
Mcu, Arm Cortex-M7, 216Mhz, Ufbga-176; Product Range:Stm32 Family Stm32F7 Series Microcontrollers; Architecture:Arm Cortex-M7; No. Of Bits:32Bit; Cpu Speed:216Mhz; Program Memory Size:512Kb; Ram Memory Size:256Kb; No. Of Rohs Compliant: Yes |Stmicroelectronics STM32F723IEK6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics