STMicroelectronics STM32F722RET6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP64
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F722RET6.

IHS

Datasheet226 pages3 years ago

STMicroelectronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
-11.23%

CAD Models

Download STMicroelectronics STM32F722RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F722RET6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 64-Pin LQFP Frame
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 512 KB
STM32F Series 512 KB Flash 256 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-64
ARM-MSeries 216MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronics STM32F7, ARM Cortex M7, 64, LQFP, 1CAN
High-performance and DSP with FPU, ARM(r) Cortex(r)-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
MCU+FPU Cortex-M7 512K Flash LQFP64
RS APAC
Mcu, 32Bit, 216Mhz, Lqfp-64; Product Range:Stm32 Family Stm32F7 Series Microcontrollers; Device Core:Arm Cortex-M7; Data Bus Width:32 Bit; Operating Frequency Max:216Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins; Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32F722RET6
Device Core = ARM® Cortex® M7 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 216 / Program Memory Type = Flash / Program Memory Size KB = 512 / Data Memory Size KB = 512 / RAM Memory Size KB = 276 / Interfaces = CAN / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / ADC Channels = 16 / ADC Resolution Bit = 12 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 50 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics