STMicroelectronics STM32F413RHT6

1.5MB 1.7V~3.6V ARM Cortex-M4 100MHz 50 LQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F413RHT6.

ODG (Origin Data Global)

Datasheet208 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-37.52%

CAD Models

Download STMicroelectronics STM32F413RHT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F413RHT6 provided by its distributors.

1.5MB 1.7V~3.6V ARM Cortex-M4 100MHz 50 LQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 1.5 MB
ARM-M4 100MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit ARMCortex M4 RISC 1.5MB Flash 3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
IC MCU 32BIT 1.5MB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 100MHz 1.5MB (1.5M x 8) FLASH 64-LQFP (10x10)
MCU, ARM CORTEX-M4, 100MHZ, LQFP-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 1.5MB; RAM Memory Size: 320KB; No. of Pins: 64Pins; MC
MCU, ARM CORTEX-M4, 100MHZ, LQFP-64; Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:100MHz; Program Memory Size:1.5MB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics