STMicroelectronics STM32F413H-DISCO

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 76.451
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F413H-DISCO.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+53.85%

CAD Models

Download STMicroelectronics STM32F413H-DISCO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F413H-DISCO provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32F413ZHT6 Microcontroller Development Board 1.313MB RAM 1.5MB/16MB Flash/SPI Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP
Discovery Brd, 32Bit, Arm Cortex-M4; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F4; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Stm32F413Zht6; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM32F413H-DISCO
Family Name = STM32 / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Development Board / Frequency MHz = 180 / Program Memory KB = 320 / Memory Size MB = 1.5 / Memory Type = Flash / Memory Type = SRAM / Interfaces = GPIO / Interfaces = USB / Interfaces = Wi-Fi / Interfaces = I²S / Interfaces = MicroSD / Wireless Connectivity = Wi-Fi / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / Display Mode = LCD / Memory Card Interface = MicroSD / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics