
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | STM32F410TBY7TR | 0 | 5K | 19h | ||||||||
| Avnet | STM32F410TBY7TR | 0 | 5K | 3d | ||||||||
| Win Source | WS-STM32F410TBY7TR | 5,020 | 14 | 21h | ||||||||
| Worldway Electronics | STM32F410TBY7TR | 8,121 | 7 | Tape & Reel | 2d | |||||||
| Utmel Electronic | 2381-STM32F410TBY7TR | 10,006 | 6h |
Download STMicroelectronics STM32F410TBY7TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STM32F410TBY7TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: