STMicroelectronics STM32F407G-DISC1

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 29.01

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407G-DISC1.

STMicroelectronics

Datasheet5 pages13 years ago

Future Electronics

Newark

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-32.90%

CAD Models

Download STMicroelectronics STM32F407G-DISC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of STMicroelectronics STM32F407G-DISC1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32F407VGT6 Microcontroller Development Kit 192KB RAM 1MB Flash Win 7/Win 8/Win XP
Dev Board, Foundation Line Mcu; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F4; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Stm32F407Vg; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM32F407G-DISC1
Family Name = STM32 / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = STM32F407VG Discovery Kit / Frequency MHz = 180 / Program Memory MB = 1 / Memory Size kB = 192 / Memory Type = RAM / Kit Contents = ST-Link Debug Tool, ST-MEMS Digital Accelerometer, Microphone, Audio DAC, LEDs, Push-Buttons, USB OTG Micro-AB Connector / Interfaces = USB / System Requirements = Windows

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407G-DISC1.