STMicroelectronics STM32F334K8U6

MCU 32-Bit ARM Cortex-M4F RISC 64KB Flash 2V to 3.6V 32-Pin UFQFPN Tray
$ 3.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F334K8U6.

Farnell

Datasheet125 pages7 years ago

Inventory History

3 month trend:
-0.11%

CAD Models

Download STMicroelectronics STM32F334K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F334K8U6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 64KB Flash 2V to 3.6V 32-Pin UFQFPN Tray
12KB FLASH 64KB DMA;; 25 2V 3.6V 72MHz CAN,I2C,SPI,UART 32bit ARM,ARM Cortex M4 UFQFPN-32
64KB 2V~3.6V ARM Cortex-M4 16KB 72MHz FLASH 25 UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 64KB FLASH 32UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
STMicroelectronics SCT
MCU, 32BIT, 72MHZ, UFQFPN-32; Product Range:STM32 Family STM32F3 Series Microcontrollers; Device Core:ARM Cortex-M4F; Data Bus Width:32 bit; Operating Frequency Max:72MHz; Program Memory Size:64KB; No. of Pins:32Pins; Qualification:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics