STMicroelectronics STM32F334C4T6

MCU 32-Bit STM32 ARM Cortex M4 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F334C4T6.

IHS

Datasheet125 pages7 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+218%

CAD Models

Download STMicroelectronics STM32F334C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-12-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTM32F302CBT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
MCU 32-bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S101-EQN20-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S102-IQN20-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F318C8T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F334C4T6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP48
32 Bit Microcontroller, High-Resolution Timer, Arm Cortex-M4, 72 Mhz, 16 Kb, 16 Kb, 48, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F334C4T6
IC MCU 32BIT 16KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 16 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 16KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics