Microchip AT91SAM7S128D-AU

MCU 32-Bit SAM7S ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S128D-AU.

Newark

Datasheet0 pages0 years ago

Microchip

Upverter

element14 APAC

Inventory History

3 month trend:
+630%

CAD Models

Download Microchip AT91SAM7S128D-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

STMicroelectronicsSTM32F100CBT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F100CBT7B
STM32F100CBT7B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,128KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F100CBT6BTR
128KB 2V~3.6V ARM Cortex-M3 24MHz 37 LQFP-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsLM3S316-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S301-IQN20-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S328-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Microchip AT91SAM7S128D-AU provided by its distributors.

MCU 32-Bit SAM7S ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
ARM MCU, SAM7S Series, SAM32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32bit, 55 MHz
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64
AT91 Series 128 kB Flash 32 KB RAM 55 MHz 16/32-Bit Microcontroller - LQFP-64
ARM Microcontrollers - MCU; MICROCHIP; AT91SAM7S128D-AU; FLASH; 55 MHz; 128 kB; 2-Wire, I2C, I2S, IrDA, SPI, UART, USART, USB
MCU, 32BIT, 55MHZ, LQFP-64; Product Range: SAM32 Family AT91SAM7S Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S128-D-AU
  • AT91SAM7S128D-AU.