Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F303CCT6TR

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303CCT6TR.

IHS

Datasheet149 pages7 years ago

Upverter

SHENGYU ELECTRONICS

STMicroelectronics

Inventory History

3 month trend:
-30.42%

CAD Models

Download STMicroelectronics STM32F303CCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 5.785
$ 5.785
Stock
1,385,517
708,953
708,953
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
4
37
37
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302CCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F373CCT6
STM32F373CCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F378CCT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MCU 32-bit MB9B520M ARM Cortex M3 RISC 288KB Flash 3.3/5V 48-Pin LQFP Tube
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F303CCT6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
ARM MCU, 32-bit, ARM Cortex-M4F, 72 MHz, 256 KB, 40 KB, 48 Pins, LQFP
STM32F Series 256 KB Flash 40 KB RAM ARM Based 32-Bit Microcontroller - LQFP-48
256KB 2V~3.6V ARM Cortex-M4 40KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 256kB; SRAM 48kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
2V~3.6V 72MHz 40KB Flash 256KB DMA,I²S,POR,PWM,WDT On-Chip Temp Sensor 37-Pin 1-Ch 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 15x12b,D/A 2x12b 32bit ARM Cortex-M4 LQFP-48 SMD,Adhesive Mount 7mm×7mm×1.6mm MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics