Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F303CCT6

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Frame
$ 5.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303CCT6.

IHS

Datasheet149 pages7 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-23.82%

CAD Models

Download STMicroelectronics STM32F303CCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.596
$ 5.55
$ 5.55
Stock
724,603
1,387,906
1,387,906
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
37
4
4
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302CCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F373CCT6
STM32F373CCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F372CCT6
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4F, 72MHZ, LQFP-48
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R
MicrochipATSAM3S2AA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F303CCT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP48
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin, LQFP, 1 CAN
ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit
Microcontrollers, ARM, - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU
STM32F Series 256 KB Flash 40 KB RAM ARM Based 32-Bit Microcontroller - LQFP-48
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 256kB; SRAM 48kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
STMICROELECTRONICS - STM32F303CCT6 - ARM-MCU, Universal, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32bit, 72 MHz
MCU, 32BIT, 72MHZ, LQFP-48; Product Range:STM32 Family STM32F3 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:72MHz; Program Memory Size:256KB; No. of Pins:48Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 40 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / ADC Channels = 12 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 10 / Comparators = 7 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F303CCT6.