STMicroelectronics STM32F302CCT6

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302CCT6.

ODG (Origin Data Global)

Datasheet145 pages7 years ago

HQonline

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+213%

CAD Models

Download STMicroelectronics STM32F302CCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F303CCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F373CCT6
STM32F373CCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F372CCT6
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4F, 72MHZ, LQFP-48
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F302CCT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin, LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
STM32F302CCT6, 32BIT ARM CORTEX M4 MCU, 72MHZ, 256 KB FLASH, 48-PIN LQFP
Microcontrollers (MCU); STM32F302CCT6; STMICROELECTRONICS; 32 kB; FLASH; 37; 3.6 V
STM32F Series 256 KB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
ARM-M4 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
256KB 2V~3.6V ARM Cortex-M4 40KB 72MHz FLASH 37 LQFP-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 40KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics