Microchip ATSAM3S2AA-AU

MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S2AA-AU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet2 pages10 years ago

Newark

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-14.76%

CAD Models

Download Microchip ATSAM3S2AA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F373CBT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F103CBT7
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Microchip ATSAM3S2AA-AU provided by its distributors.

MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
SAM3S Series 128 kB Flash 32 kB SRAM 64 MHz 32-Bit Microcontroller - QFP-48
MCU, 32BIT, CORTEX-M3, 64MHZ, QFP-48
MCU, ARM Cortex-M3 128KB FLASH QFP48
RS APAC
ARM Microcontrollers - MCU; MICROCHIP; ATSAM3S2AA-AU; FLASH; 64 MHz; 128 kB; 2-Wire, I2C, I2S, MMC, SPI, UART, USART, USB
ARM Cortex-M3 MCU 32bit 64MHz 34-Pin QFP 1.62V~3.6V 32KB Flash 128KB RAM Brown-out Detect/Reset DMA I2S POR PWM WDT Internal I2C MMC SPI SSC UART USART USB A/D 8x10/12b SMD 1.45mm H
Product Range:smart Arm Based Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:64Mhz; Program Memory Size:128Kb; Ram Memory Size:32Kb; No. Of Pins:48Pins; Mcu Case Style:qfp; No. Of I/o S:34I/o S Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3S2AA-AU.