STMicroelectronics STM32F303CCT7

256KB 2V~3.6V ARM Cortex-M4 72MHz 37 LQFP-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303CCT7.

IHS

Datasheet149 pages8 years ago

Farnell

HQonline

Inventory History

3 month trend:
-27.33%

CAD Models

Download STMicroelectronics STM32F303CCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.02
$ 5.38
$ 5.38
Stock
172,079
728,862
728,862
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Flash Memory Size
256 kB
256 kB
256 kB
RAM Size
40 kB
40 kB
40 kB
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Number of I/Os
37
37
37
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302CCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F373CCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F378CCT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MCU 32-bit MB9B520M ARM Cortex M3 RISC 288KB Flash 3.3/5V 48-Pin LQFP Tube
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F303CCT7 provided by its distributors.

256KB 2V~3.6V ARM Cortex-M4 72MHz 37 LQFP-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
32-Bit ARM Cortex-M4 MCU, 256KB Flash, 72MHz, 37 I/O, 12-bit ADC, Industrial
IC MCU 32BIT 256KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
STMicroelectronics SCT
2V~3.6V 72MHz 48KB FLASH 256KB DMA,I²S,POR,PWM,WDT inside 37 2V 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 15x12b,D/A 2x12b 32bit ARM® Cortex®-M4 LQFP-48 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics