STMicroelectronics STM32F205ZGT6V

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
$ 12.704
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205ZGT6V.

IHS

Datasheet184 pages9 years ago
Datasheet177 pages13 years ago

STMicroelectronics

Newark

TME

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM32F205ZGT6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F207ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F207ZGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F217ZGT6
MCU 32-bit STM32 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK64FN1M0VLQ12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F205ZGT6V provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-Bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 500mW -40C~85C TA 81mA 120MHz
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144
IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
STMICROELECTRONICS STM32F205ZGT6V32 Bit Microcontroller, Advanced Connectivity and Encryption, ARM Cortex-M3, 120 MHz, 1 MB, 128 KB
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics