STMicroelectronics STM32F103ZGH7

MCU 32-Bit STM32 ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
$ 12.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZGH7.

SHENGYU ELECTRONICS

Datasheet136 pages11 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F103ZGH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.985
$ 9.07
Stock
212,137
239,740
Authorized Distributors
5
6
Case/Package
LFBGA
LFBGA
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
112
112
Interface
CAN, IrDA, LIN, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F101ZGT6
Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
STMicroelectronicsSTM32F101ZFT6
Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F101ZET6
Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK24FN1M0VLQ12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103ZGH7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
Mainstream Performance line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 72 MHz CPU, motor control, USB and CAN
Mcu, 32Bit, Cortex-M3, 72Mhz, Lfbga-144; |Stmicroelectronics STM32F103ZGH7
STMICROELECTRONICS STM32F103ZGH7 32 Bit Microcontroller, Motor Control, ARM Cortex-M3, 72 MHz, 1 MB, 96 KB, 144 Pins, LFBGA
IC MCU 32BIT 1MB FLASH 144LFBGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)
MCU, 32BIT, CORTEX-M3, 72MHZ, LFBGA-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 1MB; RAM Memory Size: 96KB; No. of P
2V~3.6V 72MHz 96KB FLASH 1MB DMA,Motor control PWM,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 112 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 21x12b;D/A 2x12b 32bit ARM® Cortex®-M3 BGA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics