STMicroelectronics STM32F101ZFT6

Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU
$ 8.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101ZFT6.

TME

Datasheet116 pages11 years ago

Upverter

SHENGYU ELECTRONICS

Newark

element14 APAC

CAD Models

Download STMicroelectronics STM32F101ZFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L151ZCT6TR
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L151ZCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L152ZCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 112-Pin F-BGA

Descriptions

Descriptions of STMicroelectronics STM32F101ZFT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU
IC MCU 32BIT 768KB FLASH 144LQFP / MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP144
Mcu Arm, 36Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F101ZFT6
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 768KB; RAM Memory Size: 80KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics