STMicroelectronics STM32F101ZET6

Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
$ 6.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101ZET6.

HQonline

Datasheet121 pages11 years ago

Upverter

Farnell

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F101ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L151ZET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L162ZET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, LCD, USB, 2xOp-amp, AES
STMicroelectronicsSTM32L152ZET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F101ZET6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 144LQFP
STM32F Series 512 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144
Microcontrollers, ARM, - MCU 32BIT Cortex M3 ACCESS LINE
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 512KB; RAM Memory Size: 48KB; No. of
2V~3.6V 36MHz 48KB FLASH 512KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 112 1 2V 3.6V 36MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount 20mm*20mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101ZET6.