STMicroelectronics STM32F101ZGT6

Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
$ 8.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101ZGT6.

Upverter

Datasheet108 pages15 years ago

Newark

HQonline

Farnell

Inventory History

3 month trend:
-95.96%

CAD Models

Download STMicroelectronics STM32F101ZGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152ZDT6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32L151ZDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L151ZET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 112-Pin F-BGA

Descriptions

Descriptions of STMicroelectronics STM32F101ZGT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
STM32F101ZGT6,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,1 MB FLASH,144-PIN LQFP
ARM-BASED 32-BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP144
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP
STM32F Series 1 MB Flash 80 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144
STMicroelectronics STM32F1, ARM Cortex M3, 144, LQFP, 0CAN
1MB 2V~3.6V ARM Cortex-M3 80KB 36MHz FLASH 112 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 1MB; RAM Memory Size: 80KB; No. of Pi
Microcontroller Mcu, 32 Bit, Cortex-M3, 36Mhz, Lqfp-144; Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:36Mhz; Program Memory Size:1Mb; Adc Channels:16Rohs Compliant: Yes |Stmicroelectronics STM32F101ZGT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101ZGT6.