STMicroelectronics STM32F103T8U6TR

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R
$ 4.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103T8U6TR.

IHS

Datasheet114 pages3 years ago

Upverter

STMicroelectronics

Augswan

Inventory History

3 month trend:
-26.15%

CAD Models

Download STMicroelectronics STM32F103T8U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.313
$ 4.556
$ 4.556
Stock
362,602
2,389,571
2,389,571
Authorized Distributors
5
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
72 MHz
72 MHz
Number of I/Os
26
26
26
Interface
CAN, I2C, IrDA, LIN, SPI, USB
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
20 kB
20 kB
20 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
64 kB
64 kB
64 kB
Peripherals
POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
-
10
10
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
10-Ch 12-Bit
10-Ch 12-Bit
10-Ch 12-Bit
DAC Channels (Resolution)
-
-
-
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
36
36
36
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K6U6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F103T8U6TR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R
32-bit ARM Cortex-M3 MCU, 72MHz, 64KB Flash, UFQFPN
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32-Bit ARM Cortex MED Density 64kb PL
MCU 32-bit ARM Cortex-M3 72MHz 20KB Flash 64KB RAM 2V~3.6V 36-Pin UFQFPN-36 SMD, Adhesive Mount 6mm × 6mm × 900μm CANbus I2C IrDA LINbus SPI UART USART USB A/D 10x12b Temp Sensor WDT POR PVD PWM DMA Motor Control

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics