STMicroelectronics STM32F302K8U6

MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
$ 3.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302K8U6.

IHS

Datasheet139 pages6 years ago

Upverter

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F302K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F301K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K6U6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F103T8U6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F302K8U6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
32-bit ARM Cortex-M4 MCU, 64KB Flash, 72MHz, 15 ADC, UFQFPN
Mcu Arm, 72Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F302K8U6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQCC32
MCU, 32BIT, CORTEX-M4, 72MHZ, UFQFPN-32; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of
STMicroelectronics STM32F3Series microcontroller, ARM Cortex-M4kernel, 32needle, UFQFPNencapsulation, 1CANpassageway
64KB 2V~3.6V ARM Cortex-M4 16KB 72MHz FLASH 24 UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / ADC Channels = 8 / ADC Resolution bit = 12 / Number of Programmable I/Os = 24 / Number of Timers/Counters = 7 / Comparators = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics