STMicroelectronics STM32F301K8U6

MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F301K8U6.

Upverter

Datasheet141 pages8 years ago

STMicroelectronics

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-25.00%

CAD Models

Download STMicroelectronics STM32F301K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F302K6U6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F103T8U6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F301K8U6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
32b ARM Cortex-M4 MCU, 64KB Flash, 72MHz, 24 I/O, UFQFPN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQCC32
STM32F Series 64 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - UFQFPN-32
64KB 2V~3.6V ARM Cortex-M4 16KB 72MHz FLASH 24 UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 72MHz 16KB Flash 64KB SRAM ARM Cortex-M4 24-Pin UFQFPN SMD 2V-3.6V I2C IrDA LINbus SPI UART USART A/D 11x12b D/A 1x12b 5mm x 5mm x 550μm
MCU, 32BIT, CORTEX-M4, 72MHZ, UFQFPN-32; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp
STMICROELECTRONICS - STM32F301K8U6 - ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32bit
Product Range:Stm32 Family Stm32F3 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:64Kb; No. Of Pins:32Pins; Ic Case/Package:Ufqfpn; No. Of I/O S:24I/O Srohs Compliant: Yes |Stmicroelectronics STM32F301K8U6.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F301K8U6.