STMicroelectronics STM32F301K6U6

MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
$ 2.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F301K6U6.

STMicroelectronics

Datasheet134 pages11 years ago

Future Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-94.10%

CAD Models

Download STMicroelectronics STM32F301K6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302K6U6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F302K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F042K6U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F301K6U6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
Mcu Arm, 72Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F301K6U6
STM32F Series 32 kB Flash 16 kB RAM 72 MHz 32-Bit Microcontroller - UFQFPN-32
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp
32bit ARM Cortex-M4 MCU, 72MHz, 16KB Flash, 3.6V, I2C, IrDA, LINbus, SPI, UART, USART, A/D 11x12b, D/A 1x12b, DMA, POR, PWM, WDT, UFQFPN-32, SMD, 5mm × 5mm × 0.55mm
MCU, 32BIT, CORTEX-M4, 72MHZ, UFQFPN-32; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 16KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics