Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103C8T7TR

MCU 32-Bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 4.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C8T7TR.

IHS

Datasheet114 pages3 years ago

Upverter

STMicroelectronics SCT

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+625%

CAD Models

Download STMicroelectronics STM32F103C8T7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.552
$ 3.775
$ 3.775
Stock
225,189
3,675,069
3,675,069
Authorized Distributors
4
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
72 MHz
72 MHz
Number of I/Os
37
37
37
Interface
CAN, IrDA, LIN, USB
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F301C8T6
32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 48, LQFP
STMicroelectronicsSTM32F303C8T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F103C8T7TR provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 1.25MHz, CMOS, PQFP48
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
IC MCU 32BIT 64KB FLASH 48LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103C8T7-TR