STMicroelectronics STM32F303C8T6

MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303C8T6.

IHS

Datasheet124 pages8 years ago

STMicroelectronics

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM32F303C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F301C8T6
32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 48, LQFP
STMicroelectronicsSTM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
MicrochipATSAM3S1AA-AU
Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F303C8T6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP48
32-bit ARM Cortex-M4 MCU, 72MHz, 64KB Flash, 12-bit ADC, LQFP
STM32F Series 64 kB Flash 16 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 64kB; SRAM 16kB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
STMICROELECTRONICS STM32F303C8T6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 12 KB, 48 Pins, LQFP
IC MCU 32BIT 64KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp
Int QFP Flash DMA,I²S,POR,PWM,WDT CANbus,I2C,IrDA,LINbus,SPI,UART,USART ARM® Cortex®-M4 A/D 11x12b,D/A 1x12b 7mm × 7mm 72MHz 64KB 37 32bit 3.6V 2V~3.6V 2V 16K x 8
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 12KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics