Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F301C8T6

32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 48, LQFP
$ 3.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F301C8T6.

STMicroelectronics

Datasheet134 pages11 years ago
Datasheet130 pages12 years ago

HQonline

element14 APAC

Newark

TME

Inventory History

3 month trend:
-13.76%

CAD Models

Download STMicroelectronics STM32F301C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-06-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F103C8T7
32 Bit Microcontroller, Motor Control, ARM Cortex-M3, 72 MHz, 64 KB, 20 KB, 48, LQFP
STMicroelectronicsSTM32F302C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3S2AA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F301C8T6 provided by its distributors.

32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 48, LQFP
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
ARM-M4 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48
64KB 2V~3.6V ARM Cortex-M4 16KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp
2V~3.6V 72MHz 16KB FLASH 64KB DMA,I2S,POR,PWM,WDT inside 37 1 2V 3.6V 72MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x12b,D/A 1x12b 32bit ARM® Cortex®-M4 LQFP-48 SMD mount 7mm*7mm*1.6mm
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STM32F301C8T6
  • STM32F301C8T6.