STMicroelectronics STM32F100VDT7B

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 5.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100VDT7B.

Upverter

Datasheet98 pages13 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F100VDT7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F100VDT7B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP100
Mainstream Value line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
MICROCONTROLLERS, ARM, - MCU ARM CORTEX M3 384KB 16 TIMERS ADC DAC
STM32F Series 384 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
IC MCU 32BIT 384KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 24MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 384KB; RAM Memory Size: 32KB; No. of
IC, MCU, 32BIT, CORTEX M3, 100LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:80; Program Memory Size:384KB; RAM Memory Size:32KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:11; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded Interface Type:I2C, SPI, USART; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics