STMicroelectronics STM32F100VDT6B

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 4.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100VDT6B.

Upverter

Datasheet98 pages13 years ago

SHENGYU ELECTRONICS

Newark

STMicroelectronics

Farnell

Inventory History

3 month trend:
-1.78%

CAD Models

Download STMicroelectronics STM32F100VDT6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F100VDT6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP100
Mainstream Value line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F Series 384 KB Flash 32 KB RAM SMT 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 384KB; RAM Memory Size: 32KB; No. of
STMICROELECTRONICS - STM32F100VDT6B - ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 24 MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics