STMicroelectronics STM32F100R8T7B

MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100R8T7B.

HQonline

Datasheet96 pages9 years ago

Upverter

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-0.32%

CAD Models

Download STMicroelectronics STM32F100R8T7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Freescale MKE02Z32VLH2, 32bit ARM Cortex M0+ Microcontroller, 20MHz, 32 kB Flash, 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100R8T7B provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F100R8T7B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,64 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F Series 64 kB Flash 8 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-64
64KB 2V~3.6V ARM Cortex-M3 8KB 24MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 64KB FLASH 64LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 24MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
L & MDM-DENS VAL LINE, ADVANCED ARM-BASED 32-B MCU W/ 16 TO 128 KB FLASH, 12 TIMERS, ADC, DAC & 8 COMM INTFC RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics