
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | STM32F100R6T6BTR | 0 | 1K | 14h | ||||||||
| Avnet | STM32F100R6T6BTR | 0 | 1K | 3d | ||||||||
| Mouser | 511-STM32F100R6T6BTR | 267 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | STM32F100R6T6BTR | 2,221 | >1wk | |||||||||
| Win Source | WS-STM32F100R6T6BTR | 900 | 14 | 23h |
Download datasheets and manufacturer documentation for STMicroelectronics STM32F100R6T6BTR.
Download STMicroelectronics STM32F100R6T6BTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of STMicroelectronics STM32F100R6T6BTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM32F100R6T6BTR.