STMicroelectronics STM32F071RBT6TR

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071RBT6TR.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-28.18%

CAD Models

Download STMicroelectronics STM32F071RBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.85
$ 2.85
Stock
451,248
389,491
389,491
Authorized Distributors
6
6
6
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
16 kB
16 kB
16 kB
Interface
-
I2C, I2S, IrDA, LIN, SMBus, SPI, USART
I2C, I2S, IrDA, LIN, SMBus, SPI, USART
Number of I/Os
51
51
51
Peripherals
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F100RBT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F101RBT6
Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
MicrochipATSAM3S2BA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
NXP SemiconductorsMK22FN128VLH10
Kinetis K22: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 24KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F071RBT6TR provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
128KB 1.65V~3.6V ARM Cortex-M0 48MHz 51 LQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP Package
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 64-Pin LQFP T/R
Avnet Japan
STMICROELECTRONICS STM32F071RBT6TR 32 Bit Microcontroller, Access Line, ARM Cortex-M0, 48 MHz, 128 KB, 16 KB, 64 Pins, LQFP
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM 32F071RBT6TR
  • STM32F071RBT6(TR)
  • STM32F071RBT6/TR