STMicroelectronics STM32F101RBT6

Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
$ 3.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RBT6.

HQonline

Datasheet101 pages11 years ago

Upverter

Newark

element14

Nu Horizons

Inventory History

3 month trend:
-69.56%

CAD Models

Download STMicroelectronics STM32F101RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.903
$ 3.547
Stock
294,300
424,306
Authorized Distributors
6
5
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
36 MHz
36 MHz
Number of I/Os
51
51
Interface
I2C, IrDA, LIN, SPI, UART, USART
IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L100RBT6TR
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151RBT6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L100RBT6A
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32F101RBT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin LQFP, 0 CAN Channels
STM32F101RBT6,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,128 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
Freescale S9S12P96J0CLH, 16bit HCS12 Microcontroller, 32MHz, 96 kB Flash, 64-Pin LQFP
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 128 KB
ARM-M3 36MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 128 KB Flash 16 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
128KB 2V~3.6V ARM Cortex-M3 16KB 36MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ACS LINE, ADVANCED ARM-BASED 32-B MCU W/ FLASH MEMORY, SIX 16-B TIMERS, ADC AND SEVEN COMMUNICATION INTERFACE RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101RBT6 .
  • STM32F101RBT6.