STMicroelectronics STM32F100RBT6B

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 4.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RBT6B.

HQonline

Datasheet96 pages9 years ago

Upverter

TME

STMicroelectronics

Farnell

Inventory History

3 month trend:
+0.76%

CAD Models

Download STMicroelectronics STM32F100RBT6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM3S300-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S310-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100RBT6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F100RBT6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,128KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin, LQFP, 0 CAN Ch
128KB 2V~3.6V ARM Cortex-M3 24MHz 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Value line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 128KB
STM32F Series 128 kB Flash 64 kB RAM 32-Bit SMT Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pi
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 24 / Program Memory Type = Flash / Program Memory Size kB = 128 / Data Memory Size kB = 128 / RAM Memory Size kB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 12 / Width mm = 12 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100RBT6B.