STMicroelectronics STM32F071CBT7

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071CBT7.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Farnell

HQonline

Inventory History

3 month trend:
-23.99%

CAD Models

Download STMicroelectronics STM32F071CBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 2.771
$ 2.771
Stock
254,684
357,406
357,406
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
37
37
37
Interface
HDMI, I2C, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F100CBT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F103CBT7
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F071CBT7 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 48-Pin LQFP Tray
32-Bit ARM Cortex-M0+ MCU, 128KB Flash, 48MHz, 37 I/O, S-PQFP-G48
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-48; |Stmicroelectronics STM32F071CBT7
STM32F Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit Microcontroller - LQFP-48
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
MCU, 1.65V~3.6V, 48MHz, 16KB Flash, 128KB RAM, DMA, I²S, POR, PWM, WDT, On-Chip Temp Sensor, 37-Pin, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART, USART, A/D 13x12b, D/A 2x12b, 32-bit ARM Cortex-M0, QFP
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics